Part Details for RC2010FK-07576R by YAGEO Corporation
Overview of RC2010FK-07576R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07576R
RC2010FK-07576R CAD Models
RC2010FK-07576R Part Data Attributes
|
RC2010FK-07576R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07576R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07576R
This table gives cross-reference parts and alternative options found for RC2010FK-07576R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07576R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-5760-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010FK-07576R vs MC2010P-5760-FT101W |
RC2010F5760-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010FK-07576R vs RC2010F5760-07-RG70 |
201007F5760TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07576R vs 201007F5760TC |
201007F5760BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07576R vs 201007F5760BC |
201007F5760B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07576R vs 201007F5760B2E |
RK73HW2HLTEB5760F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07576R vs RK73HW2HLTEB5760F |
RK73HW2HTBK5760F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07576R vs RK73HW2HTBK5760F |
ERJU1DF5760U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC2010FK-07576R vs ERJU1DF5760U |
RS10K5760FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-07576R vs RS10K5760FTG |
232276165761L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-07576R vs 232276165761L |