Part Details for RC2010FK-0756RL by YAGEO Corporation
Overview of RC2010FK-0756RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3094
|
Newark | Res, 56R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-0756RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
58AK9954
|
Newark | Res, 56R, 1%, 0.75W, Thick Film, 2010, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-0756RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
RC2010FK-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010FK-0756RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now |
DISTI #
603-RC2010FK-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 750 mW 2010 1% RoHS: Compliant | 54929 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | Res Thick Film 2010 56 Ohm 1% 0.75W(3/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 12000Reel |
|
$0.0186 / $0.0201 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 56 Ohm ±1% - 3/4W - ±100ppm/°C - -55 to +125°C - SMD 2010 - Tape&Reel RoHS: Compliant |
8000 Partner Stock |
|
$0 | Buy Now |
DISTI #
55993952
|
Verical | Res Thick Film 2010 56 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 802 Package Multiple: 1 Date Code: 2115 | Americas - 22296 |
|
$0.0130 / $0.0390 | Buy Now |
DISTI #
RC2010FK-0756RL
|
TTI | Thick Film Resistors - SMD 56 Ohms 750 mW 2010 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0213 / $0.0234 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
RC2010FK-0756RL
|
Avnet Abacus | - Tape and Reel (Alt: RC2010FK-0756RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC2010FK-0756RL
RC2010FK-0756RL CAD Models
RC2010FK-0756RL Part Data Attributes
|
RC2010FK-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0756RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0756RL
This table gives cross-reference parts and alternative options found for RC2010FK-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT56R0 | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-0756RL vs NMCR2010FT56R0 |
RMCS2010FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-0756RL vs RMCS2010FT56R0 |
RK73HW2HTBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0756RL vs RK73HW2HTBK56R0F |
ERJS1DF56R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-0756RL vs ERJS1DF56R0U |
RTT2056R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-0756RL vs RTT2056R0FE4 |
RK73H2HTTED56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0756RL vs RK73H2HTTED56R0F |
ERJU1DF56R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-0756RL vs ERJU1DF56R0U |
RK73HW2HLBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0756RL vs RK73HW2HLBK56R0F |
RMC1/2K56R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010FK-0756RL vs RMC1/2K56R0FTE |
RK73HW2HRTTE56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010FK-0756RL vs RK73HW2HRTTE56R0F |