Part Details for RC2010FK-0751RP by YAGEO Corporation
Overview of RC2010FK-0751RP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0751RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-0751RP-ND
|
DigiKey | RES 51 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1032 | Buy Now |
DISTI #
RC2010FK-0751RP
|
Avnet Americas | Resistor Thick Film 2010 51 Ohm ±1% 3/4W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: RC2010FK-0751RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0687 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0525 | Buy Now |
Part Details for RC2010FK-0751RP
RC2010FK-0751RP CAD Models
RC2010FK-0751RP Part Data Attributes
|
RC2010FK-0751RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0751RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0751RP
This table gives cross-reference parts and alternative options found for RC2010FK-0751RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0751RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2051R0FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-0751RP vs RTT2051R0FE2 |
ASC2010-51RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 51ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC2010FK-0751RP vs ASC2010-51RFT4 |
RMC50K510FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-0751RP vs RMC50K510FB |
239076165109L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-0751RP vs 239076165109L |
CR2010TT100Q51R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-0751RP vs CR2010TT100Q51R+-1% |
RTT2051R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-0751RP vs RTT2051R0FE4 |
RK73HW2HRTTE51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010FK-0751RP vs RK73HW2HRTTE51R0F |
RK73H2HLBK51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0751RP vs RK73H2HLBK51R0F |
ASC2010-51RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RC2010FK-0751RP vs ASC2010-51RFT4 |
RK73HW2HRTTEB51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0751RP vs RK73HW2HRTTEB51R0F |