Part Details for RC2010FK-07432RP by YAGEO Corporation
Overview of RC2010FK-07432RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07432RP
RC2010FK-07432RP CAD Models
RC2010FK-07432RP Part Data Attributes
|
RC2010FK-07432RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07432RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07432RP
This table gives cross-reference parts and alternative options found for RC2010FK-07432RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07432RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4320C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07432RP vs 201007F4320C5 |
201007F4320B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07432RP vs 201007F4320B4E |
MC2010-4320-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07432RP vs MC2010-4320-FT101 |
RK73HW2HTTED4320F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07432RP vs RK73HW2HTTED4320F |
201007F4320B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07432RP vs 201007F4320B5 |
RMCF2010FT432R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-07432RP vs RMCF2010FT432R |
CR2010T100Q432R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-07432RP vs CR2010T100Q432R+-1% |
ERJU1DF4320U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010FK-07432RP vs ERJU1DF4320U |
RC2010F4320 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RC2010FK-07432RP vs RC2010F4320 |
RK73H2HTTEB4320F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07432RP vs RK73H2HTTEB4320F |