RC2010FK-07330K
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RC2010FK-07330K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for RC2010FK-07330K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010FK-07330K by YAGEO Corporation

RC2010FK-07330K
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC2010
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Series
RC2010(FTOL)
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2010FK-07330K
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC2010FK-07330K

This table gives cross-reference parts and alternative options found for RC2010FK-07330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC2010FK-07330KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RC2010FK-07330K vs AC2010FK-07330KL
RS10K334FBL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RC2010FK-07330K vs RS10K334FBL
RS10K334FTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RC2010FK-07330K vs RS10K334FTL
ERJ12SF3303U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components RC2010FK-07330K vs ERJ12SF3303U
BCTS002010-3303FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RC2010FK-07330K vs BCTS002010-3303FTE
RK73H2HTTEB3303F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RC2010FK-07330K vs RK73H2HTTEB3303F
RK73H2HTTE3303F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010FK-07330K vs RK73H2HTTE3303F
RMC50K334FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RC2010FK-07330K vs RMC50K334FTE
CRG2010F330K RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RC2010FK-07330K vs CRG2010F330K
WR20X334FGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RC2010FK-07330K vs WR20X334FGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010FK-07330K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010FK-07330K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2010FK-07330K would you like to use for your alert(s)?
  • Please alert me when RC2010FK-07330K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010FK-07330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010FK-07330K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010FK-07330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010FK-07330K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010FK-07330K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: