Part Details for RC2010FK-07324KP by YAGEO Corporation
Overview of RC2010FK-07324KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07324KP
RC2010FK-07324KP CAD Models
RC2010FK-07324KP Part Data Attributes
|
RC2010FK-07324KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07324KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07324KP
This table gives cross-reference parts and alternative options found for RC2010FK-07324KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07324KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK3243F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07324KP vs RK73HW2HLBK3243F |
201007F3243BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07324KP vs 201007F3243BDE |
MR20X3243FQL | Fixed Resistor, 0.5W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07324KP vs MR20X3243FQL |
RS10K3243FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-07324KP vs RS10K3243FBL |
RK73H2HTTE3243F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07324KP vs RK73H2HTTE3243F |
RS10K3243FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-07324KP vs RS10K3243FTG |
RGC2010FTD324K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07324KP vs RGC2010FTD324K |
201007F3243C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07324KP vs 201007F3243C1E |
MC2010P-3243-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010FK-07324KP vs MC2010P-3243-FB101W |
RC2010F3243-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010FK-07324KP vs RC2010F3243-07-T70 |