There are no models available for this part yet.
Overview of RC2010FK-072M4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2010FK-072M4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC2010FK-072M4L-ND
|
DigiKey | RES 2.4M OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now | |
DISTI #
RC2010FK-072M4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 2.4MOhm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-072M4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 | Buy Now | |
DISTI #
603-RC2010FK-072M4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4mOhms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0163 | Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 2.4M Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0515 / $0.0628 | RFQ |
CAD Models for RC2010FK-072M4L by YAGEO Corporation
Part Data Attributes for RC2010FK-072M4L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2400000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010FK-072M4L
This table gives cross-reference parts and alternative options found for RC2010FK-072M4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-072M4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC2010FTD2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-072M4L vs RGC2010FTD2M40 |
9C2010122404FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-072M4L vs 9C2010122404FKPF5 |
CR022404F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2010FK-072M4L vs CR022404F |
WR20W2404FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-072M4L vs WR20W2404FQL |
AF2010FK-072M4L | Fixed Resistor, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-072M4L vs AF2010FK-072M4L |
RC2010FK-072M4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-072M4L vs RC2010FK-072M4 |
201007F2404T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-072M4L vs 201007F2404T4E |
AC2010FK-072M4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-072M4L vs AC2010FK-072M4L |
WR20W2404FTL | Fixed Resistor, 0.5W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-072M4L vs WR20W2404FTL |
WR20W2404FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-072M4L vs WR20W2404FGL |