Part Details for RC2010FK-07255KP by YAGEO Corporation
Overview of RC2010FK-07255KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07255KP
RC2010FK-07255KP CAD Models
RC2010FK-07255KP Part Data Attributes
|
RC2010FK-07255KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07255KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07255KP
This table gives cross-reference parts and alternative options found for RC2010FK-07255KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07255KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-2553-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07255KP vs MC2010P-2553-FT101Q |
RK73HW2HTTEB2553F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07255KP vs RK73HW2HTTEB2553F |
RMCS1/2255K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-07255KP vs RMCS1/2255K1%A |
RC2010FR-07255KL | Fixed Resistor, | YAGEO Corporation | RC2010FK-07255KP vs RC2010FR-07255KL |
201007F2553B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07255KP vs 201007F2553B1E |
AC2010FK-07255KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07255KP vs AC2010FK-07255KL |
NRC50F2553TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010FK-07255KP vs NRC50F2553TRF |
RMC1/2K2553FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010FK-07255KP vs RMC1/2K2553FTE |
HQ1007F2553T4E | Fixed Resistor, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07255KP vs HQ1007F2553T4E |
RMF20FE2553 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RC2010FK-07255KP vs RMF20FE2553 |