Part Details for RC2010FK-071K2 by YAGEO Corporation
Overview of RC2010FK-071K2 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-071K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3952 |
|
RFQ | ||
|
Quest Components | 3161 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RC2010FK-071K2
RC2010FK-071K2 CAD Models
RC2010FK-071K2 Part Data Attributes
|
RC2010FK-071K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-071K2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-071K2
This table gives cross-reference parts and alternative options found for RC2010FK-071K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-071K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276161202L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-071K2 vs 232276161202L |
RK73HW2HRTBK1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-071K2 vs RK73HW2HRTBK1201F |
RK73HW2HLTED1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-071K2 vs RK73HW2HLTED1201F |
RK73H2HTTEB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-071K2 vs RK73H2HTTEB1201F |
RMC50K122FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-071K2 vs RMC50K122FB |
RMCS1/21.2K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-071K2 vs RMCS1/21.2K1%A |
9C2010121201FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-071K2 vs 9C2010121201FKPF5 |
RMEF2010FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-071K2 vs RMEF2010FT1K20 |
RK73HW2HLTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-071K2 vs RK73HW2HLTE1201F |
RMGW50K122FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-071K2 vs RMGW50K122FB |