Part Details for RC2010FK-0712R1 by YAGEO Corporation
Overview of RC2010FK-0712R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-0712R1
RC2010FK-0712R1 CAD Models
RC2010FK-0712R1 Part Data Attributes
|
RC2010FK-0712R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0712R1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0712R1
This table gives cross-reference parts and alternative options found for RC2010FK-0712R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0712R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0712R1 vs RK73H2HTTE12R1F |
NMCR2010FT12R1 | RES,SMT,THICK FILM,12.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-0712R1 vs NMCR2010FT12R1 |
RK73H2HLTED12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0712R1 vs RK73H2HLTED12R1F |
RS10K12R1FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-0712R1 vs RS10K12R1FCL |
RMC1/2K12R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010FK-0712R1 vs RMC1/2K12R1FB |
RK73HW2HLBK12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-0712R1 vs RK73HW2HLBK12R1F |
WR20X12R1FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-0712R1 vs WR20X12R1FQL |
RC2010FR-0712R1L | Fixed Resistor, | YAGEO Corporation | RC2010FK-0712R1 vs RC2010FR-0712R1L |
RK73HW2HLTE12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0712R1 vs RK73HW2HLTE12R1F |
MC2010-12R1-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-0712R1 vs MC2010-12R1-FBW |