Part Details for RC2010F5761-07-RG70 by Taitron Components Inc
Overview of RC2010F5761-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010F5761-07-RG70
RC2010F5761-07-RG70 CAD Models
RC2010F5761-07-RG70 Part Data Attributes
|
RC2010F5761-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC2010F5761-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010F5761-07-RG70
This table gives cross-reference parts and alternative options found for RC2010F5761-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F5761-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR5761F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RC2010F5761-07-RG70 vs CR50TR5761F |
RTT205761FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010F5761-07-RG70 vs RTT205761FE2 |
CR2010TT100Q5.76K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010F5761-07-RG70 vs CR2010TT100Q5.76K+-1% |
CRGCQ2010F5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RC2010F5761-07-RG70 vs CRGCQ2010F5K76 |
ERJU1DF5761U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC2010F5761-07-RG70 vs ERJU1DF5761U |
MC2010P-5761-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010F5761-07-RG70 vs MC2010P-5761-FT101 |
RK73HW2HTTED5761F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010F5761-07-RG70 vs RK73HW2HTTED5761F |
MC2010-5761-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010F5761-07-RG70 vs MC2010-5761-FT101Q |
RK73H2HLTE5761F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010F5761-07-RG70 vs RK73H2HLTE5761F |
RK73H2HLTED5761F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010F5761-07-RG70 vs RK73H2HLTED5761F |