Part Details for RC2010F51R1 by Synton-Tech Corp
Overview of RC2010F51R1 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010F51R1
RC2010F51R1 CAD Models
RC2010F51R1 Part Data Attributes
|
RC2010F51R1
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC2010F51R1
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010F51R1
This table gives cross-reference parts and alternative options found for RC2010F51R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F51R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K51R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010F51R1 vs RMC1/2K51R1FB |
RK73HW2HRTTEB51R1F | RES,SMT,THICK FILM,51.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010F51R1 vs RK73HW2HRTTEB51R1F |
RC2010FK-0751R1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010F51R1 vs RC2010FK-0751R1L |
RS10K51R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010F51R1 vs RS10K51R1FT |
CR2010TT100Q51.1R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010F51R1 vs CR2010TT100Q51.1R+-1% |
WR20X51R1FTL | Fixed Resistor, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010F51R1 vs WR20X51R1FTL |
RK73HW2HRTBK51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010F51R1 vs RK73HW2HRTBK51R1F |
MC2010L6F51R1SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010F51R1 vs MC2010L6F51R1SE |
MR20X51R1FTL | Fixed Resistor, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010F51R1 vs MR20X51R1FTL |
RK73HW2HLTE51R1F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010F51R1 vs RK73HW2HLTE51R1F |