Part Details for RC2010F2940 by Synton-Tech Corp
Overview of RC2010F2940 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010F2940
RC2010F2940 CAD Models
RC2010F2940 Part Data Attributes
|
RC2010F2940
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC2010F2940
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010F2940
This table gives cross-reference parts and alternative options found for RC2010F2940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F2940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F2940TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940TA |
201007F2940B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940B5 |
MR20X2940FBL | Fixed Resistor, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010F2940 vs MR20X2940FBL |
201007F2940TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940TAE |
201007F2940B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940B2E |
232276162941L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010F2940 vs 232276162941L |
201007F2940CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940CC |
NRC-AS50F2940TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RC2010F2940 vs NRC-AS50F2940TRF |
201007F2940BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940BCE |
201007F2940C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2940 vs 201007F2940C3E |