RC2010F2261-07-T70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RC2010F2261-07-T70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2010F2261-07-T70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010F2261-07-T70 by Taitron Components Inc

RC2010F2261-07-T70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2010F2261-07-T70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RC2010F2261-07-T70

This table gives cross-reference parts and alternative options found for RC2010F2261-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F2261-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS50F2261TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RC2010F2261-07-T70 vs NRC-AS50F2261TRF
201007F2261T4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010F2261-07-T70 vs 201007F2261T4
CAR20F2261CT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics RC2010F2261-07-T70 vs CAR20F2261CT
BCTS002010-2261FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RC2010F2261-07-T70 vs BCTS002010-2261FTE
RK73HW2HRTTED2261F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC2010F2261-07-T70 vs RK73HW2HRTTED2261F
RMC50K2261FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RC2010F2261-07-T70 vs RMC50K2261FTE
201007F2261B3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010F2261-07-T70 vs 201007F2261B3E
201007F2261C3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010F2261-07-T70 vs 201007F2261C3E
MC2010-2261-FTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RC2010F2261-07-T70 vs MC2010-2261-FTW
RK73H2HTTEB2261F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2260ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RC2010F2261-07-T70 vs RK73H2HTTEB2261F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010F2261-07-T70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010F2261-07-T70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RC2010F2261-07-T70 would you like to use for your alert(s)?
  • Please alert me when RC2010F2261-07-T70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010F2261-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010F2261-07-T70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010F2261-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010F2261-07-T70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010F2261-07-T70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: