Datasheets
RC2010F1022-07-T70 by: Taitron Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RC2010F1022-07-T70 by Taitron Components Inc

Overview of RC2010F1022-07-T70 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC2010F1022-07-T70

RC2010F1022-07-T70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC2010F1022-07-T70 Part Data Attributes

RC2010F1022-07-T70 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RC2010F1022-07-T70 Taitron Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 10200 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC2010F1022-07-T70

This table gives cross-reference parts and alternative options found for RC2010F1022-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F1022-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS10K1022FTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RC2010F1022-07-T70 vs RS10K1022FTL
NMCR2010FT10K2 RES,SMT,THICK FILM,10.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc RC2010F1022-07-T70 vs NMCR2010FT10K2
201007F1022B2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010F1022-07-T70 vs 201007F1022B2
RK73HW2HTTEB1022F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RC2010F1022-07-T70 vs RK73HW2HTTEB1022F
201007F1022BBE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010F1022-07-T70 vs 201007F1022BBE
MC2010-1022-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RC2010F1022-07-T70 vs MC2010-1022-FT101W
201007F1022C4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010F1022-07-T70 vs 201007F1022C4
RK73H2HLTE1022F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010F1022-07-T70 vs RK73H2HLTE1022F
RMC-221022FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd RC2010F1022-07-T70 vs RMC-221022FB
AS0AFTE1022 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RC2010F1022-07-T70 vs AS0AFTE1022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010F1022-07-T70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010F1022-07-T70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RC2010F1022-07-T70 would you like to use for your alert(s)?
  • Please alert me when RC2010F1022-07-T70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010F1022-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010F1022-07-T70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010F1022-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010F1022-07-T70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010F1022-07-T70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: