There are no models available for this part yet.
Overview of RC2010DK-07953KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC2010DK-07953KL by YAGEO Corporation
Part Data Attributes for RC2010DK-07953KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
953000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010DK-07953KL
This table gives cross-reference parts and alternative options found for RC2010DK-07953KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-07953KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DD9533U | Fixed Resistor, | Panasonic Electronic Components | RC2010DK-07953KL vs ERJU1DD9533U |
MC2010P-9533-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-07953KL vs MC2010P-9533-DT101 |
MC2010-9533-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-07953KL vs MC2010-9533-DT101 |
CR029533D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2010DK-07953KL vs CR029533D |
MC2010-9533-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-07953KL vs MC2010-9533-DT101Q |
RK73HW2HLTE9533D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07953KL vs RK73HW2HLTE9533D |
RM20DEN9533 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC2010DK-07953KL vs RM20DEN9533 |
RM20D9533CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010DK-07953KL vs RM20D9533CT-X |
RK73HW2HLTED9533D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07953KL vs RK73HW2HLTED9533D |
RK73HW2HRTTE9533D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 953000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010DK-07953KL vs RK73HW2HRTTE9533D |