Part Details for RC2010DK-0763R4P by YAGEO Corporation
Overview of RC2010DK-0763R4P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010DK-0763R4P
RC2010DK-0763R4P CAD Models
RC2010DK-0763R4P Part Data Attributes
|
RC2010DK-0763R4P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010DK-0763R4P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010DK-0763R4P
This table gives cross-reference parts and alternative options found for RC2010DK-0763R4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-0763R4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-63R4-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-0763R4P vs MC2010P-63R4-DB101Q |
RK73HW2HRTTEB63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-0763R4P vs RK73HW2HRTTEB63R4D |
RMGW50K63R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010DK-0763R4P vs RMGW50K63R4DB |
RK73HW2HLTEB63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-0763R4P vs RK73HW2HLTEB63R4D |
RK73H2HTBK63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-0763R4P vs RK73H2HTBK63R4D |
MC2010-63R4-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010DK-0763R4P vs MC2010-63R4-DT101W |
RK73H2HTTEB63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-0763R4P vs RK73H2HTTEB63R4D |
CR-0ADL4--63R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010DK-0763R4P vs CR-0ADL4--63R4 |
ERJS1DD63R4U | Fixed Resistor, | Panasonic Electronic Components | RC2010DK-0763R4P vs ERJS1DD63R4U |
RK73HW2HLTE63R4D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-0763R4P vs RK73HW2HLTE63R4D |