Part Details for RC2010DK-0736KP by YAGEO Corporation
Overview of RC2010DK-0736KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010DK-0736KP
RC2010DK-0736KP CAD Models
RC2010DK-0736KP Part Data Attributes
|
RC2010DK-0736KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010DK-0736KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010DK-0736KP
This table gives cross-reference parts and alternative options found for RC2010DK-0736KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-0736KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010DK-0736KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010DK-0736KP vs AC2010DK-0736KL |
RC2010DK-0736KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010DK-0736KP vs RC2010DK-0736KL |
RK73HW2HRTBK3602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-0736KP vs RK73HW2HRTBK3602D |
RK73HW2HRTTE3602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010DK-0736KP vs RK73HW2HRTTE3602D |
CR023602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2010DK-0736KP vs CR023602D |
RK73HW2HTTED3602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-0736KP vs RK73HW2HTTED3602D |
RK73HW2HRTTEB3602D | RES,SMT,THICK FILM,36K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010DK-0736KP vs RK73HW2HRTTEB3602D |
RK73H2HTTEB3602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-0736KP vs RK73H2HTTEB3602D |
CR50TR363D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RC2010DK-0736KP vs CR50TR363D |
RK73H2HLTE3602D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-0736KP vs RK73H2HLTE3602D |