There are no models available for this part yet.
Overview of RC2010DK-071ML by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2010DK-071ML by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC2010DK-071ML-ND
|
DigiKey | RES 1M OHM 0.5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1335 | Buy Now | |
DISTI #
RC2010DK-071ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 1MOhm 0.5% Emboss T/R - Tape and Reel (Alt: RC2010DK-071ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0841 | Buy Now | |
DISTI #
603-RC2010DK-071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1mOhms 3/4W 2010 0.5% RoHS: Compliant | 0 |
|
$0.1170 / $0.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 1M Ohms 0.5% 3/4W 100PPM SMT | 0 |
|
$0.1883 / $0.2165 | RFQ |
CAD Models for RC2010DK-071ML by YAGEO Corporation
Part Data Attributes for RC2010DK-071ML by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010DK-071ML
This table gives cross-reference parts and alternative options found for RC2010DK-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED1004D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-071ML vs RK73H2HLTED1004D |
MC2010-1004-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-071ML vs MC2010-1004-DTQ |
AC2010DK-071ML | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010DK-071ML vs AC2010DK-071ML |
MC2010P-1004-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010DK-071ML vs MC2010P-1004-DB101W |
RTT201004DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010DK-071ML vs RTT201004DE4 |
MC2010-1004-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-071ML vs MC2010-1004-DT101Q |
MC2010P-1004-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-071ML vs MC2010P-1004-DB101Q |
RM20DEN105 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RC2010DK-071ML vs RM20DEN105 |
RK73H2HTTED1004D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-071ML vs RK73H2HTTED1004D |
MC2010P-1004-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010DK-071ML vs MC2010P-1004-DT101W |