Part Details for RC2010DK-0718K7L by YAGEO Corporation
Overview of RC2010DK-0718K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010DK-0718K7L
RC2010DK-0718K7L CAD Models
RC2010DK-0718K7L Part Data Attributes
|
RC2010DK-0718K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010DK-0718K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010DK-0718K7L
This table gives cross-reference parts and alternative options found for RC2010DK-0718K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-0718K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB1872D | RES,SMT,THICK FILM,18.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010DK-0718K7L vs RK73HW2HRTTEB1872D |
TSR2GTD1872V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RC2010DK-0718K7L vs TSR2GTD1872V |
RK73HW2HLTE1872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-0718K7L vs RK73HW2HLTE1872D |
SR2010DK-0718K7L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010DK-0718K7L vs SR2010DK-0718K7L |
MC2010-1872-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-0718K7L vs MC2010-1872-DT101 |
RK73HW2HRTTE1872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010DK-0718K7L vs RK73HW2HRTTE1872D |
RM20D1872CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010DK-0718K7L vs RM20D1872CT-X |
RMCS2010DT18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010DK-0718K7L vs RMCS2010DT18K7 |
MC2010-1872-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-0718K7L vs MC2010-1872-DBQ |
RK73HW2HRTTED1872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-0718K7L vs RK73HW2HRTTED1872D |