Part Details for RC2010CE160KGKNW by Vishay Intertechnologies
Overview of RC2010CE160KGKNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010CE160KGKNW
RC2010CE160KGKNW CAD Models
RC2010CE160KGKNW Part Data Attributes
|
RC2010CE160KGKNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC2010CE160KGKNW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.575W, 160000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.575 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RC2010CE160KGKNW
This table gives cross-reference parts and alternative options found for RC2010CE160KGKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010CE160KGKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010BG160KGKTF | Fixed Resistor, Metal Glaze/thick Film, 0.575W, 160000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RC2010CE160KGKNW vs RC2010BG160KGKTF |
RC2010AG160KGKSF | Fixed Resistor, Metal Glaze/thick Film, 0.575W, 160000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RC2010CE160KGKNW vs RC2010AG160KGKSF |
RC2010AE160KGKNW | Fixed Resistor, Metal Glaze/thick Film, 0.575W, 160000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RC2010CE160KGKNW vs RC2010AE160KGKNW |
RC2010AA160KGKNB | Fixed Resistor, Metal Glaze/thick Film, 0.575W, 160000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RC2010CE160KGKNW vs RC2010AA160KGKNB |
RC2010AB160KGKNF | Fixed Resistor, Metal Glaze/thick Film, 0.575W, 160000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RC2010CE160KGKNW vs RC2010AB160KGKNF |