Datasheets
RC2010BE16R2FKSF by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RC2010BE16R2FKSF by Vishay Intertechnologies

Overview of RC2010BE16R2FKSF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC2010BE16R2FKSF

RC2010BE16R2FKSF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC2010BE16R2FKSF Part Data Attributes

RC2010BE16R2FKSF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RC2010BE16R2FKSF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.635 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.575 W
Rated Temperature 70 °C
Resistance 16.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead/Silver (Sn62Pb36Ag2)
Terminal Shape ONE SURFACE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC2010BE16R2FKSF

This table gives cross-reference parts and alternative options found for RC2010BE16R2FKSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010BE16R2FKSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC2010BD16R2FKNB Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BE16R2FKSF vs RC2010BD16R2FKNB
RC2010CB16R2FKN5 Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BE16R2FKSF vs RC2010CB16R2FKN5
RC2010CE16R2FKFT Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BE16R2FKSF vs RC2010CE16R2FKFT
RC2010AE16R2FKFB Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BE16R2FKSF vs RC2010AE16R2FKFB
RC2010CA16R2FKNB Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BE16R2FKSF vs RC2010CA16R2FKNB
RC2010AC16R2FKNB Fixed Resistor, Metal Glaze/thick Film, 0.575W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010BE16R2FKSF vs RC2010AC16R2FKNB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010BE16R2FKSF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010BE16R2FKSF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RC2010BE16R2FKSF would you like to use for your alert(s)?
  • Please alert me when RC2010BE16R2FKSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010BE16R2FKSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010BE16R2FKSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010BE16R2FKSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010BE16R2FKSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010BE16R2FKSF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: