RC2010AD910KJKNW
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.575W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of RC2010AD910KJKNW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2010AD910KJKNW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010AD910KJKNW by Vishay Intertechnologies

RC2010AD910KJKNW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.575 W
Rated Temperature
70 °C
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC2010AD910KJKNW
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.575W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RC2010AD910KJKNW

This table gives cross-reference parts and alternative options found for RC2010AD910KJKNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010AD910KJKNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010AA910KJKNT Fixed Resistor, Metal Glaze/thick Film, 0.575W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010AD910KJKNW vs RC2010AA910KJKNT
RC2010BE910KJKSB Fixed Resistor, Metal Glaze/thick Film, 0.575W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010AD910KJKNW vs RC2010BE910KJKSB
RC2010AD910KJKN5 Fixed Resistor, Metal Glaze/thick Film, 0.575W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010AD910KJKNW vs RC2010AD910KJKN5
RC2010AC910KJKNT Fixed Resistor, Metal Glaze/thick Film, 0.575W, 910000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies RC2010AD910KJKNW vs RC2010AC910KJKNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010AD910KJKNW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010AD910KJKNW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RC2010AD910KJKNW would you like to use for your alert(s)?
  • Please alert me when RC2010AD910KJKNW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010AD910KJKNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010AD910KJKNW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010AD910KJKNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010AD910KJKNW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010AD910KJKNW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: