Part Details for RC1608F1R33FS by Samsung Electro-Mechanics
Overview of RC1608F1R33FS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1608F1R33FS
RC1608F1R33FS CAD Models
RC1608F1R33FS Part Data Attributes
|
RC1608F1R33FS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1608F1R33FS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1608F1R33FS
This table gives cross-reference parts and alternative options found for RC1608F1R33FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1608F1R33FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F1R33GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1608F1R33FS vs RC1608F1R33GS |
FCF03FW-1R33N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33FS vs FCF03FW-1R33N |
FCF03FW-13YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33FS vs FCF03FW-13YNW |
FPF03FW-1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33FS vs FPF03FW-1R33 |
FCF03FS-13YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33FS vs FCF03FS-13YNW |
FCF03FT-13YNW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33FS vs FCF03FT-13YNW |
FCF03FT-1R33N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC1608F1R33FS vs FCF03FT-1R33N |
RC1608F1R33AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1608F1R33FS vs RC1608F1R33AS |
CR0603-16W-1R33FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1608F1R33FS vs CR0603-16W-1R33FSNT |
RC1608F1R33ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1608F1R33FS vs RC1608F1R33ES |