Part Details for RC14M30K by SOURIAU-SUNBANK
Overview of RC14M30K by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC14M30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M8278
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC14M30K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$1.7700 / $2.4300 | Buy Now |
DISTI #
SOU1969-ND
|
DigiKey | CONN SOCKET 14AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5309 In Stock |
|
$1.3172 / $3.1100 | Buy Now |
DISTI #
649-RC14M30K
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 14-16 AWG RoHS: Compliant | 5654 |
|
$1.4200 / $2.4000 | Buy Now |
DISTI #
70129807
|
RS | CONTACT SOCKET CRIMP 14AWG GOLD | Souriau-Sunbank by Eaton RC14M30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 207 |
|
$1.8300 / $2.3100 | Buy Now |
DISTI #
SOIRC14M30K
|
Heilind Electronics | CONTACT SOCKET CRIMP 14AWG GOLD | Americas - 4477 in Stock3750 On Order |
|
$1.1873 / $1.5198 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
DISTI #
RC14M30K
|
TTI | Standard Circular Contacts Crimp Socket Contact 14-16 AWG Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 10981 In Stock |
|
$1.1900 / $1.5600 | Buy Now |
DISTI #
SOIRC14M30K
|
Interstate Connecting Components | CONTACT SOCKET CRIMP 14AWG GOLD | 895750 On Order |
|
$1.1873 / $1.5198 | Buy Now |
DISTI #
SOGRC14M30K
|
Interstate Connecting Components | RC14M30K | 0 |
|
Buy Now |
Part Details for RC14M30K
RC14M30K CAD Models
RC14M30K Part Data Attributes
|
RC14M30K
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RC14M30K
SOURIAU-SUNBANK
Wire Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL |