Part Details for RC12K8873FBG by Fenghua (HK) Electronics Ltd
Overview of RC12K8873FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K8873FBG
RC12K8873FBG CAD Models
RC12K8873FBG Part Data Attributes
|
RC12K8873FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K8873FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K8873FBG
This table gives cross-reference parts and alternative options found for RC12K8873FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K8873FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF8873C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K8873FBG vs 25121WF8873C4 |
25121WF8873CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K8873FBG vs 25121WF8873CB |
RC12K8873FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K8873FBG vs RC12K8873FCG |
25121WF8873BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K8873FBG vs 25121WF8873BCE |
RK73H3ATTEB8873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K8873FBG vs RK73H3ATTEB8873F |
CRGCQ2512F887K | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC12K8873FBG vs CRGCQ2512F887K |
RC2512FK-07887KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K8873FBG vs RC2512FK-07887KL |
RK73HW3ARTTEB8873F | RES,SMT,THICK FILM,887K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC12K8873FBG vs RK73HW3ARTTEB8873F |
RM25FEN8873 | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC12K8873FBG vs RM25FEN8873 |
RK73HW3ALTEB8873F | Fixed Resistor, Metal Glaze/thick Film, 1W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K8873FBG vs RK73HW3ALTEB8873F |