There are no models available for this part yet.
Overview of RC12K824FCG by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC12K824FCG by Fenghua (HK) Electronics Ltd
Part Data Attributes for RC12K824FCG by Fenghua (HK) Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
820000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC12K824FCG
This table gives cross-reference parts and alternative options found for RC12K824FCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K824FCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512FK-07820KL | Fixed Resistor, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K824FCG vs AF2512FK-07820KL |
25121WF8203T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC12K824FCG vs 25121WF8203T4E |
RC12K824FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC12K824FCG vs RC12K824FBG |
RK73HW3ALTE8203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K824FCG vs RK73HW3ALTE8203F |
RMCS1820K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC12K824FCG vs RMCS1820K1%A |
ERJS1TF8203U | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC12K824FCG vs ERJS1TF8203U |
RC12K824FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K824FCG vs RC12K824FB |
RC2512FK-07820KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K824FCG vs RC2512FK-07820KP |
ERJ1TNF8203U | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC12K824FCG vs ERJ1TNF8203U |
CRG2512F820K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RC12K824FCG vs CRG2512F820K |