Part Details for RC12K821JTG by Fenghua (HK) Electronics Ltd
Overview of RC12K821JTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K821JTG
RC12K821JTG CAD Models
RC12K821JTG Part Data Attributes
|
RC12K821JTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K821JTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC12K821JTG
This table gives cross-reference parts and alternative options found for RC12K821JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K821JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS6432J821AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RC12K821JTG vs RCS6432J821AS |
RC2512JK-07820R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC12K821JTG vs RC2512JK-07820R |
RC12K821JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K821JTG vs RC12K821JB |
CR2512-1W-821JPT | VENKEL LTD | Check for Price | Fixed Resistor, 1W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | RC12K821JTG vs CR2512-1W-821JPT |
CR01821J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC12K821JTG vs CR01821J |
CR2512-1W-821JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC12K821JTG vs CR2512-1W-821JT |
9C25121W8200JKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | RC12K821JTG vs 9C25121W8200JKPF5 |
AC2512JK-07820RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K821JTG vs AC2512JK-07820RL |
RCS6432J821CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RC12K821JTG vs RCS6432J821CS |
RPC63821JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | RC12K821JTG vs RPC63821JB |