Part Details for RC12K78R7FTG by Fenghua (HK) Electronics Ltd
Overview of RC12K78R7FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K78R7FTG
RC12K78R7FTG CAD Models
RC12K78R7FTG Part Data Attributes
|
RC12K78R7FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K78R7FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K78R7FTG
This table gives cross-reference parts and alternative options found for RC12K78R7FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K78R7FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R78R7F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 78.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC12K78R7FTG vs TFA2512R78R7F-T4 |
FCF25FS78R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K78R7FTG vs FCF25FS78R7 |
RMF25FE78R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC12K78R7FTG vs RMF25FE78R7 |
RK73HW3ALTED78R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K78R7FTG vs RK73HW3ALTED78R7F |
RK73H3ATTEB78R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K78R7FTG vs RK73H3ATTEB78R7F |
AF2512FK-0778R7L | Fixed Resistor, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K78R7FTG vs AF2512FK-0778R7L |
RK73HW3ARTTEB78R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K78R7FTG vs RK73HW3ARTTEB78R7F |
RC12K78R7FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K78R7FTG vs RC12K78R7FBL |
CR2512-1W-78R7FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K78R7FTG vs CR2512-1W-78R7FPT-13 |
RC2512F78R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RC12K78R7FTG vs RC2512F78R7 |