Part Details for RC12K7871FC by Fenghua (HK) Electronics Ltd
Overview of RC12K7871FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K7871FC
RC12K7871FC CAD Models
RC12K7871FC Part Data Attributes
|
RC12K7871FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K7871FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K7871FC
This table gives cross-reference parts and alternative options found for RC12K7871FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K7871FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF7871TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K7871FC vs 25121WF7871TBE |
RMF25FE7871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC12K7871FC vs RMF25FE7871 |
RK73HW3ATBK7871F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K7871FC vs RK73HW3ATBK7871F |
RK73HW3ARTTEB7871F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K7871FC vs RK73HW3ARTTEB7871F |
CR2512-1W-7871FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K7871FC vs CR2512-1W-7871FSNT-13 |
25121WF7871B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K7871FC vs 25121WF7871B2E |
ERJU1TF7871U | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC12K7871FC vs ERJU1TF7871U |
25121WF7871T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K7871FC vs 25121WF7871T2E |
232276367872L | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K7871FC vs 232276367872L |
RK73H3ATTE7871F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K7871FC vs RK73H3ATTE7871F |