Part Details for RC12K7322FT by Fenghua (HK) Electronics Ltd
Overview of RC12K7322FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K7322FT
RC12K7322FT CAD Models
RC12K7322FT Part Data Attributes
|
RC12K7322FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K7322FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K7322FT
This table gives cross-reference parts and alternative options found for RC12K7322FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K7322FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF7322BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K7322FT vs 25121WF7322BBE |
CR2512-1W-7322FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K7322FT vs CR2512-1W-7322FSNT |
CR2512AFX-7322EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RC12K7322FT vs CR2512AFX-7322EAS |
RMC251273K21% | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC12K7322FT vs RMC251273K21% |
25121WF7322C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K7322FT vs 25121WF7322C1 |
25121WF7322BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K7322FT vs 25121WF7322BA |
CR2512-1W-7322FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RC12K7322FT vs CR2512-1W-7322FT |
CR63TR7322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC12K7322FT vs CR63TR7322F |
RK73HW3ARTBK7322F | RES,SMT,THICK FILM,73.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC12K7322FT vs RK73HW3ARTBK7322F |
RC2512F7322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RC12K7322FT vs RC2512F7322 |