Part Details for RC12K682JTG by Fenghua (HK) Electronics Ltd
Overview of RC12K682JTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K682JTG
RC12K682JTG CAD Models
RC12K682JTG Part Data Attributes
|
RC12K682JTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K682JTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC12K682JTG
This table gives cross-reference parts and alternative options found for RC12K682JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K682JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA100J682TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RC12K682JTG vs NRCA100J682TRQYF |
RCM6432J682AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC12K682JTG vs RCM6432J682AS |
CTTKFR2512JTE6801 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC12K682JTG vs CTTKFR2512JTE6801 |
232276260682L | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K682JTG vs 232276260682L |
RC2512JK-076K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K682JTG vs RC2512JK-076K8 |
CR-12JL4---6K8- | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC12K682JTG vs CR-12JL4---6K8- |
CR01682J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC12K682JTG vs CR01682J |
RMC-24682JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC12K682JTG vs RMC-24682JB |
NQ121WJ0682T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC12K682JTG vs NQ121WJ0682T4E |
RTT25682JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RC12K682JTG vs RTT25682JTE |