Part Details for RC12K5903FTL by Fenghua (HK) Electronics Ltd
Overview of RC12K5903FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K5903FTL
RC12K5903FTL CAD Models
RC12K5903FTL Part Data Attributes
|
RC12K5903FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K5903FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K5903FTL
This table gives cross-reference parts and alternative options found for RC12K5903FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K5903FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB5903F | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K5903FTL vs RK73HW3ARTTEB5903F |
25121WF5903TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K5903FTL vs 25121WF5903TB |
FCF25FY-5903-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K5903FTL vs FCF25FY-5903-W |
CR2512-1W-5903FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K5903FTL vs CR2512-1W-5903FSNT-13 |
FCF25FY-5903 | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K5903FTL vs FCF25FY-5903 |
AC2512FK-07590KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K5903FTL vs AC2512FK-07590KL |
RCS6432F5903AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC12K5903FTL vs RCS6432F5903AS |
RK73HW3ALTEB5903F | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K5903FTL vs RK73HW3ALTEB5903F |
CTTKFR2512FTE5903 | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RC12K5903FTL vs CTTKFR2512FTE5903 |
239076365904L | Fixed Resistor, Metal Glaze/thick Film, 1W, 590000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC12K5903FTL vs 239076365904L |