Part Details for RC12K57R6FCL by Fenghua (HK) Electronics Ltd
Overview of RC12K57R6FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K57R6FCL
RC12K57R6FCL CAD Models
RC12K57R6FCL Part Data Attributes
|
RC12K57R6FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K57R6FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K57R6FCL
This table gives cross-reference parts and alternative options found for RC12K57R6FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K57R6FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-57R6FPT | Fixed Resistor, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RC12K57R6FCL vs CR2512-1W-57R6FPT |
RMCF2512FT57R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC12K57R6FCL vs RMCF2512FT57R6 |
CR2512AFX-57R6EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RC12K57R6FCL vs CR2512AFX-57R6EAS |
FCF25FS57R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K57R6FCL vs FCF25FS57R6 |
FCF25FY-57R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K57R6FCL vs FCF25FY-57R6 |
RK73HW3ALTE57R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K57R6FCL vs RK73HW3ALTE57R6F |
RK73HW3ATTED57R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K57R6FCL vs RK73HW3ATTED57R6F |
CQ121WF576JT4E | Fixed Resistor, 1W, 57.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K57R6FCL vs CQ121WF576JT4E |
RMC1K57R6FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RC12K57R6FCL vs RMC1K57R6FB |
ERJU1TF57R6U | Fixed Resistor, Metal Glaze/thick Film, 1W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC12K57R6FCL vs ERJU1TF57R6U |