Part Details for RC12K5761FBG by Fenghua (HK) Electronics Ltd
Overview of RC12K5761FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K5761FBG
RC12K5761FBG CAD Models
RC12K5761FBG Part Data Attributes
|
RC12K5761FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K5761FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K5761FBG
This table gives cross-reference parts and alternative options found for RC12K5761FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K5761FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F5K76E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC12K5761FBG vs CR2512F5K76E04 |
RTT255761FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC12K5761FBG vs RTT255761FE2 |
CR2512-FX-5761ELF | Fixed Resistor, Ruthenium Oxide, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RC12K5761FBG vs CR2512-FX-5761ELF |
RM25FEN5761 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC12K5761FBG vs RM25FEN5761 |
RMC-245761FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC12K5761FBG vs RMC-245761FK |
25121WF5761B1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K5761FBG vs 25121WF5761B1 |
RK73HW3ARTBK5761F | RES,SMT,THICK FILM,5.76K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC12K5761FBG vs RK73HW3ARTBK5761F |
ERJS1TF5761U | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC12K5761FBG vs ERJS1TF5761U |
RK73HW3ALTED5761F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K5761FBG vs RK73HW3ALTED5761F |
RMCS15.76K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC12K5761FBG vs RMCS15.76K1%A |