Part Details for RC12K390FCL by Fenghua (HK) Electronics Ltd
Overview of RC12K390FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K390FCL
RC12K390FCL CAD Models
RC12K390FCL Part Data Attributes
|
RC12K390FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K390FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K390FCL
This table gives cross-reference parts and alternative options found for RC12K390FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K390FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR390F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC12K390FCL vs CR63TR390F |
RMC1K39R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RC12K390FCL vs RMC1K39R0FTE |
232276363909 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K390FCL vs 232276363909 |
AF2512FK-0739RL | Fixed Resistor, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K390FCL vs AF2512FK-0739RL |
RMCG2512FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RC12K390FCL vs RMCG2512FT39R0 |
9C25121W39R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC12K390FCL vs 9C25121W39R0FKPF5 |
MCR100JZHF39R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RC12K390FCL vs MCR100JZHF39R0 |
RK73H3ALTED39R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K390FCL vs RK73H3ALTED39R0F |
CR2512-1W-39R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC12K390FCL vs CR2512-1W-39R0FPT-13 |
RC12K390FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K390FCL vs RC12K390FB |