Part Details for RC12K3743FT by Fenghua (HK) Electronics Ltd
Overview of RC12K3743FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K3743FT
RC12K3743FT CAD Models
RC12K3743FT Part Data Attributes
|
RC12K3743FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K3743FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K3743FT
This table gives cross-reference parts and alternative options found for RC12K3743FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K3743FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1374K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC12K3743FT vs RMCS1374K1%R |
25121WF3743C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K3743FT vs 25121WF3743C1E |
RMEF2512FT374K | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC12K3743FT vs RMEF2512FT374K |
RK73HW3ARTBK3743F | RES,SMT,THICK FILM,374K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC12K3743FT vs RK73HW3ARTBK3743F |
25121WF3743CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K3743FT vs 25121WF3743CA |
25121WF3743CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K3743FT vs 25121WF3743CD |
RTT253743FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC12K3743FT vs RTT253743FE3 |
RMCF2512FT374K | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC12K3743FT vs RMCF2512FT374K |
RC2512FK-07374K | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K3743FT vs RC2512FK-07374K |
RMC-243743FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 374000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC12K3743FT vs RMC-243743FB |