RC12K360JTG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RC12K360JTG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC12K360JTG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC12K360JTG by Fenghua (HK) Electronics Ltd

RC12K360JTG
Fenghua (HK) Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC12K360JTG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC12K360JTG

This table gives cross-reference parts and alternative options found for RC12K360JTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K360JTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCM6432J360CS Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RC12K360JTG vs RCM6432J360CS
RMC-24360JK Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RC12K360JTG vs RMC-24360JK
232276260369 Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RC12K360JTG vs 232276260369
RMC-24360JB Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RC12K360JTG vs RMC-24360JB
RC2512JK-0736RP Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC12K360JTG vs RC2512JK-0736RP
9C25121W36R0JKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RC12K360JTG vs 9C25121W36R0JKPF5
RTT25360JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec RC12K360JTG vs RTT25360JTE
FNF25JY-360 Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K360JTG vs FNF25JY-360
TFA2512R36R0J-T4 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Thin Film Technology Corp (TFT) RC12K360JTG vs TFA2512R36R0J-T4
RMC2512365%N Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, TY-OHM Electronic Works Co Ltd RC12K360JTG vs RMC2512365%N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC12K360JTG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC12K360JTG by Fenghua (HK) Electronics Ltd

  • Please alert me when RC12K360JTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC12K360JTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC12K360JTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC12K360JTG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC12K360JTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC12K360JTG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: