Part Details for RC12K304JBG by Fenghua (HK) Electronics Ltd
Overview of RC12K304JBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K304JBG
RC12K304JBG CAD Models
RC12K304JBG Part Data Attributes
|
RC12K304JBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K304JBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC12K304JBG
This table gives cross-reference parts and alternative options found for RC12K304JBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K304JBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-07300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K304JBG vs RC2512JK-07300K |
232276260304L | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K304JBG vs 232276260304L |
RC12K304JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K304JBG vs RC12K304JC |
CR01304J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC12K304JBG vs CR01304J |
CRGCQ2512J300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC12K304JBG vs CRGCQ2512J300K |
25121WJ0304T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC12K304JBG vs 25121WJ0304T4E |
RPC63304JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RC12K304JBG vs RPC63304JB |
RC12K304JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K304JBG vs RC12K304JTL |
AC2512JK-07300KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K304JBG vs AC2512JK-07300KL |
RCS6432J304CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC12K304JBG vs RCS6432J304CS |