Part Details for RC12K2262FT by Fenghua (HK) Electronics Ltd
Overview of RC12K2262FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K2262FT
RC12K2262FT CAD Models
RC12K2262FT Part Data Attributes
|
RC12K2262FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K2262FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K2262FT
This table gives cross-reference parts and alternative options found for RC12K2262FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K2262FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FX-2262 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K2262FT vs FCF25FX-2262 |
RC2512FK-0722K6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K2262FT vs RC2512FK-0722K6 |
RC2512F2262 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RC12K2262FT vs RC2512F2262 |
RC12K2262FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K2262FT vs RC12K2262FBL |
25121WF2262B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K2262FT vs 25121WF2262B4E |
25121WF2262T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC12K2262FT vs 25121WF2262T2 |
RCS6432F2262AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC12K2262FT vs RCS6432F2262AS |
RMC251222K61%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC12K2262FT vs RMC251222K61%N |
RK73HW3ARTTE2262F | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K2262FT vs RK73HW3ARTTE2262F |
CR2512F22K6D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC12K2262FT vs CR2512F22K6D50 |