Datasheets
RC12K131KTL by: Fenghua (HK) Electronics Ltd

Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RC12K131KTL by Fenghua (HK) Electronics Ltd

Overview of RC12K131KTL by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC12K131KTL

RC12K131KTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC12K131KTL Part Data Attributes

RC12K131KTL Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
RC12K131KTL Fenghua (HK) Electronics Ltd Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 130 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 10%
Working Voltage 200 V

Alternate Parts for RC12K131KTL

This table gives cross-reference parts and alternative options found for RC12K131KTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K131KTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC12K1300KC Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K1300KC
RC12K1300KBG Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K1300KBG
FNF25KP-131 Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K131KTL vs FNF25KP-131
RC12K1300KT Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K1300KT
RC12K131KBG Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K131KBG
RC12K131KTG Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K131KTG
RC12K1300KTG Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K1300KTG
RC12K1300KCL Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K1300KCL
RC12K1300KB Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC12K131KTL vs RC12K1300KB
RPC63131KB Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RC12K131KTL vs RPC63131KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC12K131KTL by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC12K131KTL by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC12K131KTL would you like to use for your alert(s)?
  • Please alert me when RC12K131KTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC12K131KTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC12K131KTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC12K131KTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC12K131KTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC12K131KTL by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: