RC12K10R5FBL
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC12K10R5FBL by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC12K10R5FBL by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC12K10R5FBL by Fenghua (HK) Electronics Ltd

RC12K10R5FBL
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC12K10R5FBL
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC12K10R5FBL

This table gives cross-reference parts and alternative options found for RC12K10R5FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K10R5FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ALTE10R5F Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC12K10R5FBL vs RK73HW3ALTE10R5F
RMCS110.51%R Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC12K10R5FBL vs RMCS110.51%R
AF2512FK-0710R5L Fixed Resistor, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC12K10R5FBL vs AF2512FK-0710R5L
RK73HW3ARTTEB10R5F Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RC12K10R5FBL vs RK73HW3ARTTEB10R5F
RCS6432F10R5ES Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RC12K10R5FBL vs RCS6432F10R5ES
FCF25FT10R5 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K10R5FBL vs FCF25FT10R5
AC2512FK-0710R5L Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RC12K10R5FBL vs AC2512FK-0710R5L
FCF25FP-10R5-W Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K10R5FBL vs FCF25FP-10R5-W
9C25121W10R5FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RC12K10R5FBL vs 9C25121W10R5FKPF5
BCTS002512-10R5FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp RC12K10R5FBL vs BCTS002512-10R5FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC12K10R5FBL by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC12K10R5FBL by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC12K10R5FBL would you like to use for your alert(s)?
  • Please alert me when RC12K10R5FBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC12K10R5FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC12K10R5FBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC12K10R5FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC12K10R5FBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC12K10R5FBL by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: