Part Details for RC12K10R5FB by Fenghua (HK) Electronics Ltd
Overview of RC12K10R5FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K10R5FB
RC12K10R5FB CAD Models
RC12K10R5FB Part Data Attributes
|
RC12K10R5FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K10R5FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K10R5FB
This table gives cross-reference parts and alternative options found for RC12K10R5FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K10R5FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE10R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K10R5FB vs RK73HW3ALTE10R5F |
RMCS110.51%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC12K10R5FB vs RMCS110.51%R |
AF2512FK-0710R5L | Fixed Resistor, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K10R5FB vs AF2512FK-0710R5L |
RK73HW3ARTTEB10R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC12K10R5FB vs RK73HW3ARTTEB10R5F |
RCS6432F10R5ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC12K10R5FB vs RCS6432F10R5ES |
FCF25FT10R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K10R5FB vs FCF25FT10R5 |
AC2512FK-0710R5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K10R5FB vs AC2512FK-0710R5L |
FCF25FP-10R5-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC12K10R5FB vs FCF25FP-10R5-W |
9C25121W10R5FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC12K10R5FB vs 9C25121W10R5FKPF5 |
BCTS002512-10R5FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC12K10R5FB vs BCTS002512-10R5FTE |