-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, 667ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RESISTOR, CC, 1/2W, 4.7 Kohm, 5% - Carbon Composition RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2375 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC12JB4K70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RC12JB4K70
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, 667ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RC12JB4K70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12JB4K70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC12JT4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, 667ppm/Cel, Through Hole Mount, AXIAL LEADED | RC12JB4K70 vs RC12JT4K70 |
RC1/24.7K5%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 667ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RC12JB4K70 vs RC1/24.7K5%A |
RC1/24.7K5%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 667ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RC12JB4K70 vs RC1/24.7K5%R |