There are no models available for this part yet.
Overview of RC1218JK-0733KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1218JK-0733KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K7887
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 33 Kohm, 1 W, - 5%, 200 V, 1218 [3045 Metric] Rohs Compliant: Yes |Yageo RC1218JK-0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.1330 / $0.1980 | Buy Now | |
DISTI #
13-RC1218JK-0733KLCT-ND
|
DigiKey | RES 33K OHM 5% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0427 / $0.3400 | Buy Now | |
DISTI #
RC1218JK-0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-0733KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 | Buy Now | |
DISTI #
603-RC1218JK-0733KL
|
Mouser Electronics | Thick Film Resistors - SMD 33kOhms 1W 1218 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.3400 | Order Now | |
Future Electronics | RES SMD 33K OHM 1W 1812 WIDE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0425 / $0.0484 | Buy Now | ||
DISTI #
RC1218JK-0733KL
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 5%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218JK-0733KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(4532) 1218 33K Ohms 5% 1W 100PPM SMT | 0 |
|
$0.0755 / $0.0921 | RFQ |
CAD Models for RC1218JK-0733KL by YAGEO Corporation
Part Data Attributes for RC1218JK-0733KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1218JK-0733KL
This table gives cross-reference parts and alternative options found for RC1218JK-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218JK-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA121833K-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0733KL vs CQA121833K-5%100PPM/KNB8 |
CRA121833K-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0733KL vs CRA121833K-5%100PPM/KNB8 |
232273560333 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218JK-0733KL vs 232273560333 |
CRA121833K-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0733KL vs CRA121833K-5%100PPM/KNB4 |
MR18X333JTL | Fixed Resistor, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-0733KL vs MR18X333JTL |
WHPC1218-33KJT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC1218JK-0733KL vs WHPC1218-33KJT4 |
CLF121833K5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0733KL vs CLF121833K5%100PPM/KNB16 |
CQA121833K-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218JK-0733KL vs CQA121833K-5%100PPM/KNB16 |
MR18X333JQL | Fixed Resistor, 1W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218JK-0733KL vs MR18X333JQL |
9C12181W3302JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RC1218JK-0733KL vs 9C12181W3302JKPF5 |
Related Parts for RC1218JK-0733KL
-
RC1218JK-0733KFixed Resistors
-
C0805C475K9PACFixed Capacitors
-
IPD90N04S4-04Power Field-Effect Transistors
-
MMA02040C2202FB300Thin Film Resistors
-
SI1401EDH-T1-GE3Small Signal Field-Effect Transistors
-
ULN2803ADWRSmall Signal Bipolar Transistors
-
TPS57112QRTERQ1Switching Regulator or Controllers
-
TLC27L4CDROperational Amplifiers
-
SMM02040C2202FB300Metal Film Resistors