Part Details for RC1218FK-075R62 by YAGEO Corporation
Overview of RC1218FK-075R62 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218FK-075R62
RC1218FK-075R62 CAD Models
RC1218FK-075R62 Part Data Attributes
|
RC1218FK-075R62
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-075R62
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-075R62
This table gives cross-reference parts and alternative options found for RC1218FK-075R62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-075R62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273565628 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 5.62ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1218FK-075R62 vs 232273565628 |
CRCW12185R62FNTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218FK-075R62 vs CRCW12185R62FNTK |
RC1218FKG115R62 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-075R62 vs RC1218FKG115R62 |