Part Details for RC1218FK-072R2L by YAGEO Corporation
Overview of RC1218FK-072R2L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R2L | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC1218FK-072R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3372
|
Newark | Res, 2R2, 1%, 1W, Thick Film, 1218, Resistance:2.2Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1218 Wide [3246 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-072R2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
59AK6097
|
Newark | Res, 2R2, 1%, 1W, Thick Film, 1218, Resistance:2.2Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:1218 Wide [3246 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-072R2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
13-RC1218FK-072R2LCT-ND
|
DigiKey | RES 2.2 OHM 1% 1W 1812 WIDE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.1434 / $0.7800 | Buy Now |
DISTI #
RC1218FK-072R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1416 | Buy Now |
DISTI #
603-RC1218FK-072R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Ohms 1 W 1218 (Reversed) 1% RoHS: Compliant | 4205 |
|
$0.1420 / $0.8000 | Buy Now |
|
Future Electronics | RC Series 1218 1 W 2.2 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1480 | Buy Now |
DISTI #
79364937
|
Verical | Res Thick Film 1218 2.2 Ohm 1% 1W ±200ppm/°C Wide Terminal SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2408 | Americas - 8000 |
|
$0.1394 / $0.1580 | Buy Now |
DISTI #
SMC-RC1218FK-072R2L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6330 |
|
RFQ | |
DISTI #
RC1218FK-072R2L
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1218FK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105681826
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8000 |
|
$0.1530 / $0.1580 | Buy Now |
Part Details for RC1218FK-072R2L
RC1218FK-072R2L CAD Models
RC1218FK-072R2L Part Data Attributes
|
RC1218FK-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-072R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-072R2L
This table gives cross-reference parts and alternative options found for RC1218FK-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1218FK-072R2L | Fixed Resistor, 1W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-072R2L vs AF1218FK-072R2L |
SR1218FK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-072R2L vs SR1218FK-072R2L |
AA1218FK-072R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218FK-072R2L vs AA1218FK-072R2L |
9C12181W2R20FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | RC1218FK-072R2L vs 9C12181W2R20FLPF5 |
RMCW1218FT2R20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RC1218FK-072R2L vs RMCW1218FT2R20 |