Part Details for RC1218FK-071K07 by YAGEO Corporation
Overview of RC1218FK-071K07 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218FK-071K07
RC1218FK-071K07 CAD Models
RC1218FK-071K07 Part Data Attributes
|
RC1218FK-071K07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-071K07
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-071K07
This table gives cross-reference parts and alternative options found for RC1218FK-071K07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-071K07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12181W1071FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071K07 vs 9C12181W1071FLPF5 |
RC1218FKF111K07 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-071K07 vs RC1218FKF111K07 |
232273561072 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1070ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1218FK-071K07 vs 232273561072 |
232273561072L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1218FK-071K07 vs 232273561072L |