Part Details for RC1218F11R8 by Synton-Tech Corp
Overview of RC1218F11R8 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218F11R8
RC1218F11R8 CAD Models
RC1218F11R8 Part Data Attributes
|
RC1218F11R8
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC1218F11R8
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218F11R8
This table gives cross-reference parts and alternative options found for RC1218F11R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218F11R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121811R81%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218F11R8 vs CLF121811R81%100PPM/KNB8 |
CR1218F11R8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RC1218F11R8 vs CR1218F11R8E04 |
232273521189 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218F11R8 vs 232273521189 |
RMC-2811R8FK | RES,SMT,NON-SPECIFIED,11.8 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RC1218F11R8 vs RMC-2811R8FK |
WK73R2JTTE11R8F | Fixed Resistor, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | RC1218F11R8 vs WK73R2JTTE11R8F |
CR1218F11R8D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RC1218F11R8 vs CR1218F11R8D50 |
MR18X11R8FGL | Fixed Resistor, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218F11R8 vs MR18X11R8FGL |
CLF121811R81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218F11R8 vs CLF121811R81%100PPM/KNS |
CLF121811R81%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218F11R8 vs CLF121811R81%100PPM/KNB16 |
SR1218FK-0711R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218F11R8 vs SR1218FK-0711R8L |