Part Details for RC1218DK-07698RP by YAGEO Corporation
Overview of RC1218DK-07698RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218DK-07698RP
RC1218DK-07698RP CAD Models
RC1218DK-07698RP Part Data Attributes
|
RC1218DK-07698RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218DK-07698RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1218DK-07698RP
This table gives cross-reference parts and alternative options found for RC1218DK-07698RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218DK-07698RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218DK-07698RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218DK-07698RP vs RC1218DK-07698RL |
AC1218DK-07698RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218DK-07698RP vs AC1218DK-07698RL |
CLF1218698R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218DK-07698RP vs CLF1218698R0.5%100PPM/KNB8 |
CLF1218698R0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | RC1218DK-07698RP vs CLF1218698R0.5%100PPM/KNB4 |
CR1218D698RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RC1218DK-07698RP vs CR1218D698RD50 |
AF1218DK-07698RL | Fixed Resistor, 1W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218DK-07698RP vs AF1218DK-07698RL |